Part Details for N-750-3-CI by Bivar Inc
Overview of N-750-3-CI by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-750-3-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6122
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, Conductive Insert, 7.5 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural |Bivar N-750-3-CI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
N-750-3-CI-ND
|
DigiKey | CARD GUIDE NAR 7.5X0.078" NAT Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5573 | Buy Now |
DISTI #
749-N-750-3-CI
|
Mouser Electronics | Circuit Board Hardware - PCB Narr-O-Gide 7.5 in Nylon Natural 94V-2 RoHS: Compliant | 0 |
|
$1.2800 / $1.3700 | Order Now |
DISTI #
70535544
|
RS | NARR-O-GIDES, Press-In Card Guide, Narrow,7.5in.,0.078 Slot Width, Nylon,94V-2 | Bivar Inc. N-750-3-CI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.6900 | Buy Now |
DISTI #
BIVN-750-3CI
|
DB Roberts | 75 |
|
$4.2350 | Buy Now |