Part Details for N-750-3 by Bivar Inc
Overview of N-750-3 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-750-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5019
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, 7.5 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural/Box |Bivar N-750-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3740 | Buy Now |
DISTI #
N-750-3-ND
|
DigiKey | CARD GUIDE NAR 7.5X0.078" NAT Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5777 | Buy Now |
DISTI #
749-N-750-3
|
Mouser Electronics | Racks & Rack Cabinet Accessories Narr-O-Gide 7.5in Nylon Natural 94V-2 RoHS: Compliant | 0 |
|
$0.4890 / $0.7100 | Order Now |
DISTI #
70535543
|
RS | NARR-O-GIDES, Press-In Card Guide, Narrow,7.5in. Length,.078 Width, Nylon,94V-2 | Bivar Inc. N-750-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.3940 | RFQ |
|
Future Electronics | Narrow Press-In Natural Nylon Card Guide RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4800 / $0.5450 | Buy Now |
|
Bisco Industries | 4134 |
|
Buy Now | ||
DISTI #
BIVN-750-3
|
DB Roberts | NARR-O-GIDES, Press-In Card Guide, Narrow, 7.5 in. Length | 375 |
|
$0.4892 / $0.6962 | Buy Now |