Part Details for N-850-3 RD by Bivar Inc
Overview of N-850-3 RD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-850-3 RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6128
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, 8.5 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural |Bivar N-850-3 RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.8880 | Buy Now |
DISTI #
749-N-850-3RD
|
Mouser Electronics | Racks & Rack Cabinet Accessories Narr-O-Gide 8.5 in Nylon Natural 94V-2 RoHS: Compliant | 0 |
|
$0.9980 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5920 | Buy Now |