There are no models available for this part yet.
Overview of N001-005-WH by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft | |
10106262-N001002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4S+22ACP, Right Angle, Header. |
Price & Stock for N001-005-WH by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC6826
|
Newark | 5Ft Wht Cat5E Snag Ptch Cbl |Eaton Tripp Lite N001-005-WH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $4.1900 | Buy Now | |
DISTI #
TL1253-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46 In Stock |
|
$2.1680 / $4.0100 | Buy Now | |
DISTI #
545-N001-005-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 5FT WHT CAT5E SNAG PTCH CBL | 7 |
|
$2.1600 / $3.8900 | Buy Now | |
DISTI #
71308471
|
RS | Tripp Lite 5ft Cat5 Cat5e Snagless Molded Patch Cable UTP White RJ45 M/M | Tripp Lite N001-005-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$3.4300 / $3.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 413 Factory Stock |
|
$2.0600 / $3.1300 | Buy Now | ||
NAC | 5FT CAT5E WHITE UTP RJ45 M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 413 Factory Stock |
|
$2.0600 / $3.1300 | Buy Now | ||
Neutron USA | 5FT CAT5E PATCH CABLE WHITE SNAGLESS MOLDED UTP RJ45 M/M | 50 |
|
$24.9900 | Buy Now |
CAD Models for N001-005-WH by Tripp Lite
Part Data Attributes for N001-005-WH by Tripp Lite
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|