There are no models available for this part yet.
Overview of N001-006-GY by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft | |
10106262-N001002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4S+22ACP, Right Angle, Header. |
Price & Stock for N001-006-GY by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W6893
|
Newark | Network Cable, Rj45, Cat5E, 6Ft, Gry, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Eaton Tripp Lite N001-006-GY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $4.0900 | Buy Now | |
DISTI #
N001-006-GY-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2400 | Buy Now | |
DISTI #
N001-006-GY
|
Avnet Americas | 6FT CAT5E CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M GRAY 6' - Bulk (Alt: N001-006-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-N001-006-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 6' Cat5e/Cat5 350MHz RJ45 M/M Gray 6' | 0 |
|
$3.0300 / $4.1700 | Order Now | |
DISTI #
70590206
|
RS | Tripp Lite 6ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Gray 6' | Tripp Lite N001-006-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 413 Factory Stock |
|
$2.1800 / $3.3100 | Buy Now | ||
NAC | 6FT CAT5 CAT5E GRAY PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$2.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 413 Factory Stock |
|
$2.1800 / $3.3100 | Buy Now | ||
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 50 |
|
$24.9900 | Buy Now |
CAD Models for N001-006-GY by Tripp Lite
Part Data Attributes for N001-006-GY by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|