There are no models available for this part yet.
Overview of N001-010-YW by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft | |
10106262-N001002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4S+22ACP, Right Angle, Header. |
Price & Stock for N001-010-YW by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01T0540
|
Newark | Network Cable, Rj45, Cat5E, 10Ft, Yel, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Eaton Tripp Lite N001-010-YW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.5400 | Buy Now | |
DISTI #
TL2049-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
67 In Stock |
|
$2.9549 / $5.4700 | Buy Now | |
DISTI #
N001-010-YW
|
Avnet Americas | 10FT CAT5E CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M YELLOW - Bulk (Alt: N001-010-YW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-N001-010-YW
|
Mouser Electronics | Ethernet Cables / Networking Cables 10'Cat5e Cat5 350MHz RJ45 M/M Yellow 10' | 0 |
|
$2.9500 / $5.4600 | Order Now | |
DISTI #
70590225
|
RS | Tripp Lite 10ft Cat5e Cat5 350MHz Snagless Patch Cable RJ45 M/M Yellow 10' | Tripp Lite N001-010-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.9100 / $5.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 654 Factory Stock |
|
$2.9600 / $4.4900 | Buy Now | ||
NAC | 10FT CAT5E YELLOW PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 654 Factory Stock |
|
$2.9600 / $4.4900 | Buy Now | ||
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 50 |
|
$24.9900 | Buy Now |
CAD Models for N001-010-YW by Tripp Lite
Part Data Attributes for N001-010-YW by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|