Part Details for N001-025-GY by Tripp Lite
Overview of N001-025-GY by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft | |
ADP1607ACPZN001-R7 | Analog Devices | 2MHz Boost PWM Only | |
10106262-N001002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4S+22ACP, Right Angle, Header. |
Price & Stock for N001-025-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J1750
|
Newark | Network Cable, Rj45, Cat5E, 25Ft, Gry, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Eaton Tripp Lite N001-025-GY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $8.9900 | Buy Now |
DISTI #
TL1447-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
81 In Stock |
|
$5.7008 / $9.5700 | Buy Now |
DISTI #
N001-025-GY
|
Avnet Americas | 25FT CAT5E CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M GRAY - Bulk (Alt: N001-025-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-025-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat5e 350MHz Gray Snagles RoHS: Compliant | 9 |
|
$5.7000 / $9.4100 | Buy Now |
DISTI #
70590247
|
RS | Tripp Lite 25ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Gray 25' | Tripp Lite N001-025-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $9.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 326 Factory Stock |
|
$5.3400 / $8.1100 | Buy Now |
|
NAC | 25FT CAT5E GRAY PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 326 Factory Stock |
|
$5.3400 / $8.1100 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 50 |
|
$29.9900 | Buy Now |