Part Details for N002-006-PU by Tripp Lite
Overview of N002-006-PU by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N002-006-PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6548
|
Newark | 6Ft Purple Cat5E Ptch Cbl |Eaton Tripp Lite N002-006-PU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.6700 | Buy Now |
DISTI #
N002-006-PU-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$3.8100 | Buy Now |
DISTI #
545-N002-006-PU
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT PURPLE CAT5E PTCH CBL | 0 |
|
$2.5500 / $3.6000 | Order Now |
DISTI #
71308482
|
RS | Tripp Lite Cat5 Cat5e Molded Patch Cable 350Mhz UTP Purple RJ45 M/M 6ft 6 | Tripp Lite N002-006-PU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $3.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 202 Factory Stock |
|
$1.9600 / $2.9700 | Buy Now |
|
NAC | 6FT CAT5 CAT5E PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 202 Factory Stock |
|
$1.9600 / $2.9700 | Buy Now |
|
Neutron USA | 6FT CAT5 CAT5E PATCH CABLE MOLDED 350MHZ UTP PURPLE RJ45 M/M | 50 |
|
$24.9900 | Buy Now |