Part Details for N002-006-WH by Tripp Lite
Overview of N002-006-WH by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N002-006-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6924
|
Newark | Network Cable, Rj45, Cat5E, 6Ft, Wht, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Eaton Tripp Lite N002-006-WH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.6700 | Buy Now |
DISTI #
TL548-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52 In Stock |
|
$1.8875 / $4.4000 | Buy Now |
DISTI #
N002-006-WH
|
Avnet Americas | 6FT CAT5E CAT5 350MHZ MOLDED PATCH CABLE RJ45 M/M WHITE 6' - Bulk (Alt: N002-006-WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N002-006-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 6' Cat5e/Cat5 350MHz RJ45 M/M White 6' RoHS: Compliant | 107 |
|
$1.8800 / $4.1200 | Buy Now |
DISTI #
70590300
|
RS | Tripp Lite 6ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M White 6' | Tripp Lite N002-006-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 / $4.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 977 Factory Stock |
|
$1.9600 / $2.9700 | Buy Now |
|
NAC | 6FT CAT5E WHITE PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 977 Factory Stock |
|
$1.9600 / $2.9700 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Patch Cable | 50 |
|
$24.9900 | Buy Now |