Part Details for N002-025-RD by Tripp Lite
Overview of N002-025-RD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N002-025-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1525
|
Newark | Network Cable, Rj45, Cat5E, 25Ft, Red, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Eaton Tripp Lite N002-025-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $8.8100 | Buy Now |
DISTI #
TL585-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$5.3134 / $8.9200 | Buy Now |
DISTI #
545-N002-025-RD
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT5E 350MHZ RED 25' PATCH RJ45M/M RoHS: Compliant | 0 |
|
$5.3100 / $8.9000 | Order Now |
DISTI #
70590338
|
RS | Tripp Lite 25ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Red 25' | Tripp Lite N002-025-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $8.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $7.9600 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Patch Cable | 19 |
|
$29.9900 | Buy Now |