Part Details for N006120TB3PZ by iPixel LED Light Co Ltd
Overview of N006120TB3PZ by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N006120TB3PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N006120TB3PZ
|
TME | NEON LED tape, RGB, 12V, LED/m: 120, 6mm, IP65, 14W/m, Thk: 12mm Min Qty: 5 | 35 |
|
$11.6000 / $14.9000 | Buy Now |