Part Details for N010366501001 by Amphenol Tuchel
Overview of N010366501001 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N010366501001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2493-ND
|
DigiKey | PCB POWER ELEMENT PIN 3.6MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3414 In Stock |
|
$15.6629 / $21.7900 | Buy Now |
|
Onlinecomponents.com | board|mate pressfit pin -Radsok® 3.6 mm contact RoHS: Compliant | 300 Factory Stock |
|
$15.5000 / $20.5200 | Buy Now |
|
Master Electronics | board|mate pressfit pin -Radsok® 3.6 mm contact RoHS: Compliant | 300 Factory Stock |
|
$15.5000 / $20.5200 | Buy Now |