Part Details for N02 036 6109 002 by Amphenol Tuchel
Overview of N02 036 6109 002 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N02 036 6109 002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N020366109002-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1970 In Stock |
|
$4.7461 / $8.3100 | Buy Now |
DISTI #
71641134
|
RS | Radsok 3.6 mm contact with insulated Crimp for 6 mm-10 mm? cable diameter | Amphenol Tuchel Industrial N02 036 6109 002 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9800 / $8.3000 | RFQ |
|
Powell Electronics | Radsok 3.6 mm contact with insulated Cri Min Qty: 1000 | 1000 |
|
$4.6600 / $5.2300 | Buy Now |