Part Details for N02 100 6121 002 by Amphenol Tuchel
Overview of N02 100 6121 002 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6121SA33M | Renesas Electronics Corporation | 128KB CACHE MODULE | |
SLG46121V-SKT | Renesas Electronics Corporation | GreenPAK SLG46121 Development Kit with Socket Adapter | |
F6121SEVS | Renesas Electronics Corporation | Evaluation System for the F6121 |
Price & Stock for N02 100 6121 002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N021006121002-ND
|
DigiKey | CONN SOCKET 1AWG CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
92 In Stock |
|
$46.9624 / $70.1100 | Buy Now |
DISTI #
71641273
|
RS | socket contact Radsok 10mm - 50mm | Amphenol Tuchel Industrial N02 100 6121 002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2200 / $65.0900 | RFQ |