There are no models available for this part yet.
Overview of N020366136002 by Amphenol Tuchel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N020366136002 by Amphenol Tuchel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
889-2496-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
239 In Stock |
|
$3.3807 / $7.7100 | Buy Now | |
Onlinecomponents.com | Radsok® 3.6 mm socket contact with click|fit for 4 mm-6 mm² cable diameter RoHS: Compliant |
400 In Stock |
|
$3.9200 / $4.4400 | Buy Now | ||
Master Electronics | Radsok® 3.6 mm socket contact with click|fit for 4 mm-6 mm² cable diameter RoHS: Compliant |
400 In Stock |
|
$3.9200 / $4.4400 | Buy Now |