Part Details for N0250 by ABB Group
Overview of N0250 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-3e-33N0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5001AC-3E-33N0-25.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5155AECFK-25N0-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for N0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005626295
|
Sager | Thomas & Betts Min Qty: 1 | 0 |
|
$20.0600 / $25.0800 | Buy Now |