Part Details for N042U-WHM-S by Tripp Lite
Overview of N042U-WHM-S by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for N042U-WHM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0478
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N042U-WHM-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.3400 | Buy Now |
DISTI #
95-N042U-WHM-S-ND
|
DigiKey | 1-PORT UK-STYLE INSERT, UNLOADED Min Qty: 25 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4856 | Buy Now |
DISTI #
545-N042U-WHM-S
|
Mouser Electronics | Electrical Enclosure Accessories 1PT 25X50MM UNLDSHTTRDMDLE | 0 |
|
$3.0800 / $3.5700 | Order Now |
DISTI #
74614802
|
RS | UK Style Insert, Unloaded Shuttered Module, 25 x 50 mm, White, 1 Port | Tripp Lite N042U-WHM-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1175 Factory Stock |
|
$2.6300 / $4.0000 | Buy Now |
|
NAC | 1PORT UK-STYLE INSERT UNLOADED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1175 Factory Stock |
|
$2.6300 / $4.0000 | Buy Now |
|
Neutron USA | 1PORT UK-STYLE INSERT UNLOADED SHUTTERED MODULE 25 X 50 MM WHITE | 0 |
|
$29.9900 | Buy Now |