Part Details for N042U-WQB by Tripp Lite
Overview of N042U-WQB by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N042U-WQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0486
|
Newark | Blnksnpin Insert For Ukmodle |Eaton Tripp Lite N042U-WQB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6100 | Buy Now |
DISTI #
95-N042U-WQB-ND
|
DigiKey | BLANK SNAP-IN INSERT, UK STYLE, Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6290 | Buy Now |
DISTI #
545-N042U-WQB
|
Mouser Electronics | Electrical Enclosure Accessories BLNKSNPIN INSERT FOR UKMODLE | 0 |
|
$2.1200 / $2.4100 | Order Now |
DISTI #
74614810
|
RS | Blank Snap In Insert, UK Style, 12.5 x 50 mm, White | Tripp Lite N042U-WQB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1192 Factory Stock |
|
$1.7800 / $2.7000 | Buy Now |
|
NAC | BLANK SNAP-IN INSERT UK STYLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1192 Factory Stock |
|
$1.7800 / $2.7000 | Buy Now |
|
Neutron USA | BLANK SNAP-IN INSERT UK STYLE BRITISH STYLE 12.5 X 50 MM WHITE | 0 |
|
$24.9900 | Buy Now |