Part Details for N050X075FJJ by Panduit Corp
Overview of N050X075FJJ by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N050X075FJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2429
|
Newark | Label, 12.7Mm X 19.1Mm, Wht, Polyolefin, Label Type:Laser And Inkjet Printable, Label Height:19.1Mm, Label Width:12.7Mm, Label Diameter:-, Label Material:Polyolefin, Label Colour:White, Pack Quantity:10000, Product Range:- Rohs Compliant: Yes |Panduit N050X075FJJ Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$321.0000 / $389.4800 | Buy Now |
DISTI #
298-19989-ND
|
DigiKey | LABEL STANDARD 0.50" X 0.75" WHT Min Qty: 10000 Lead time: 3 Weeks Container: Bulk |
10000 In Stock |
|
$0.0438 / $0.0528 | Buy Now |
DISTI #
N050X075FJJ
|
Avnet Americas | OPTIMUM N050X075FJJ LASER/ INK-JET PRINTABLE LABELS - Labels that come on sheets or rolls (Alt: N050X075FJJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.0299 | Buy Now |
DISTI #
644-N050X075FJJ
|
Mouser Electronics | Wire Labels & Markers Laser/InkJet Network Label Adhesive P RoHS: Compliant | 0 |
|
$0.0420 / $0.0450 | Order Now |
DISTI #
PANN050X075FJJ
|
Heilind Electronics | Laser/Ink Jet, Network Label, Adhesive P | Americas - 0 in Stock |
|
$0.0330 / $0.0357 | Buy Now |
|
Onlinecomponents.com | Non-laminated polyolefin label, 0.50" W x 0.75" H, 12-10 AWG, adhesive polyolefin, white, 14 labels/row, 154 labels/sheet, 10000 labels per package. RoHS: Compliant |
20000 In Stock 100000 Factory Stock |
|
$0.0436 / $0.0489 | Buy Now |
DISTI #
71278844
|
Verical | Laser Printable Marker Polyolefin White 12.7x19.05mm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2342 | Americas - 20000 |
|
$0.0567 / $0.0636 | Buy Now |
DISTI #
000000000001147058
|
Sager | Wire Labels & Markers Laser/InkJet Network Label Adhesive P Min Qty: 10000 | 0 |
|
$0.0261 / $0.0297 | Buy Now |
|
Master Electronics | Non-laminated polyolefin label, 0.50" W x 0.75" H, 12-10 AWG, adhesive polyolefin, white, 14 labels/row, 154 labels/sheet, 10000 labels per package. RoHS: Compliant |
20000 In Stock 100000 Factory Stock |
|
$0.0436 / $0.0489 | Buy Now |