There are no models available for this part yet.
Overview of N052-048 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-8E-33N0-52.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for N052-048 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31K9013
|
Newark | Patch Panel, Cat5/5E, 48Port, 2U, Connector Type:Cat5E Patch Panel, Product Range:-, No. Of Ports:48Ports, Lan Category:Cat5, Cat5E, Rack U Height:2U Rohs Compliant: Yes |Eaton Tripp Lite N052-048 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1100 / $103.5800 | Buy Now | |
DISTI #
TL592-ND
|
DigiKey | PANEL PATCH CAT5E 48 PORT RACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$88.3124 / $101.9000 | Buy Now | |
DISTI #
545-N052-048
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 48-PORT 2U RACKMNT PATCH PANEL RoHS: Compliant | 0 |
|
$90.3500 / $95.1000 | Order Now | |
DISTI #
70590373
|
RS | Tripp Lite 48-Port Cat5e Cat5 Rackmount Patch Panel 568B 110 Punch 2URM TAA | Tripp Lite N052-048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.7300 / $96.0500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 644 Factory Stock |
|
$87.1800 / $110.5400 | Buy Now | ||
DISTI #
25963151
|
Verical | Conn RJ-45 Patch Panel F 384 POS Punch Down ST Panel Mount 384 Terminal 48 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$17.6200 | Buy Now | |
NAC | 48PORT CAT5E 110 PATCH PANEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
C1S754000006938
|
Chip1Stop | Conn RJ-45 F 384 POS ST Panel Mount 384 Terminal 48 Port Cat 5e RoHS: Compliant | 5 |
|
$17.7000 | Buy Now | |
Master Electronics | RoHS: Compliant | 644 Factory Stock |
|
$87.1800 / $110.5400 | Buy Now | ||
Neutron USA | Tripp Lite 48-Port 2U Rackmount Cat5e 110 Patch Panel | 50 |
|
$124.9900 | Buy Now |
CAD Models for N052-048 by Tripp Lite
Part Data Attributes for N052-048 by Tripp Lite
N052-048
Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|
Want to compare parts?
-
N052-048Tripp LiteVS
-