Part Details for N060-002 by TRIPP LITE
Overview of N060-002 by TRIPP LITE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
N0604N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 6.5Mohm To-220 | |
N0603N-S23-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 100A 4.6Mohm To-262 |