-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 60V 100A 4.6Mohm To-220, TO-220, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2802
|
Newark | Mosfet, N -Ch, 60V, 100A, To-220Ab Rohs Compliant: Yes |Renesas N0602N-S19-AY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$1.1200 / $2.5900 | Buy Now |
DISTI #
N0602N-S19-AY-ND
|
DigiKey | MOSFET N-CH 60V 100A TO220-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2890 In Stock |
|
$1.0834 / $2.5000 | Buy Now |
DISTI #
N0602N-S19-AY
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube - Trays (Alt: N0602N-S19-AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.0643 / $1.2151 | Buy Now |
DISTI #
968-N0602N-S19-AY
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 1767 |
|
$1.0800 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$1.2900 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 60V 100A TO220-3 Min Qty: 1 Container: Tube | 2890 |
|
$1.0834 / $2.5000 | Buy Now |
DISTI #
N0602N-S19-AY
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube - Trays (Alt: N0602N-S19-AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.0643 / $1.2151 | Buy Now |
DISTI #
N0602N-S19-AY
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube - Trays (Alt: N0602N-S19-AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.0643 / $1.2151 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 60V 100A TO-220 | 93000 |
|
RFQ | |
DISTI #
3941834
|
element14 Asia-Pacific | MOSFET, N -CH, 60V, 100A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 460 |
|
$1.2377 / $2.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N0602N-S19-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
N0602N-S19-AY
Renesas Electronics Corporation
Nch Single Power Mosfet 60V 100A 4.6Mohm To-220, TO-220, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AP-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.0046 Ω | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |