Part Details for N0646LC300 by IXYS Corporation
Overview of N0646LC300 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for N0646LC300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-N0646LC300
|
Mouser Electronics | Discrete Semiconductor Modules | 0 |
|
$164.2300 / $182.2000 | Order Now |
Part Details for N0646LC300
N0646LC300 CAD Models
N0646LC300 Part Data Attributes
|
N0646LC300
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N0646LC300
IXYS Corporation
Silicon Controlled Rectifier, 1258A I(T)RMS, 3000V V(DRM), 3000V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1258 A | |
Repetitive Peak Off-state Voltage | 3000 V | |
Repetitive Peak Reverse Voltage | 3000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |