Part Details for N0G33L43 by Brightek Optoelectronic Co Ltd
Overview of N0G33L43 by Brightek Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N0G33L43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N0G33L43
|
TME | LED, 3mm, green, 16000÷30000mcd, 30°, 2.6÷3.2V, No.of term: 2, 60mW Min Qty: 5 | 2853 |
|
$0.0750 / $0.1600 | Buy Now |