Part Details for N0P45L85SV by Brightek Optoelectronic Co Ltd
Overview of N0P45L85SV by Brightek Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N0P45L85SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N0P45L85SV
|
TME | Phototransistor, 1.5mm, λp max: 900nm, 60V, 40°, Lens: transparent Min Qty: 1 | 0 |
|
$0.1300 / $0.7000 | RFQ |