Part Details for N0W59L96 by Brightek Optoelectronic Co Ltd
Overview of N0W59L96 by Brightek Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N0W59L96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N0W59L96
|
TME | LED, 5mm, white warm, 16500÷50000mcd, 12°, Front: convex, 2.8÷3.4V Min Qty: 5 | 3342 |
|
$0.0870 / $0.1630 | Buy Now |