Part Details for N0Y33L45 by Brightek Optoelectronic Co Ltd
Overview of N0Y33L45 by Brightek Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N0Y33L45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N0Y33L45
|
TME | LED, 3mm, yellow, 5000÷8500mcd, 30°, 1.8÷2.6V, No.of term: 2, 60mW Min Qty: 5 | 820 |
|
$0.0760 / $0.1630 | Buy Now |