Part Details for N10000 by HH Smith
Overview of N10000 by HH Smith
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT9366AI-2E3-33N1.000000 | SiTime | SIT9366AI-2E3-33N1.000000 | |
SIT8008BI-81-33N-1.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock |
|
$0 | Buy Now |