Part Details for N12-HMMR-00A02 by XP Power
Overview of N12-HMMR-00A02 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106264-6000A02LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 6HP STB, Right Angle, Receptacle. | |
10106130-7000A02LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 7HP | |
10106139-2000A02LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2HDP PF, Vertical, Receptacle. |
Price & Stock for N12-HMMR-00A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7389
|
Newark | Modular Pwr Supply, Config, 12Vdc, 20.8A Rohs Compliant: Yes |Xp Power N12-HMMR-00A02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,428.2200 | Buy Now |
DISTI #
77AK9106
|
Newark | Ac-Dc Configured Nanoflex/ Box Rohs Compliant: Yes |Xp Power N12-HMMR-00A02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$874.4800 / $1,041.0400 | Buy Now |
DISTI #
209-N12-HMMR-00A02
|
Mouser Electronics | Switching Power Supplies AC-DC CONFIGURED NANOFLEX | 0 |
|
$933.4600 | Order Now |