Part Details for N1294A/021 by Keysight Technologies
Overview of N1294A/021 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1294A/021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19985.9
|
TestEquity LLC | Keysight N1294A/021 Ultra Low Noise Filter, 42V, 105mA, 50 Ohm, For B296xA Power Sources | 2 |
|
$3,033.0000 | Buy Now |