Part Details for N1294A-012 by Keysight Technologies
Overview of N1294A-012 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1294A-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N1294A-012
|
Mouser Electronics | Test Accessories - Other 3m, Interlock cable for 16442A/B test fixture (GPIO Dsub25 to 6pin mini plug) | 0 |
|
$395.0000 | Order Now |
Part Details for N1294A-012
N1294A-012 CAD Models
N1294A-012 Part Data Attributes
|
N1294A-012
Keysight Technologies
Buy Now
|
Compare Parts:
N1294A-012
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |