Part Details for N1298A by Keysight Technologies
Overview of N1298A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1298A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N1298A
|
Mouser Electronics | Active Filters High Current Ultra Low Noise Filter (21V/500mA, 10Ohm) for B2961/62 | 0 |
|
$3,679.0000 | Order Now |
DISTI #
34481.1
|
TestEquity LLC | Keysight N1298A Ultra Low Noise Filter, High Current, 21 V/500 mA, 10 Ohms, BNC, B2960B Series | 0 |
|
$3,679.0000 | Buy Now |
Part Details for N1298A
N1298A CAD Models
N1298A Part Data Attributes
|
N1298A
Keysight Technologies
Buy Now
|
Compare Parts:
N1298A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |