Part Details for N1298B by Keysight Technologies
Overview of N1298B by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1298B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N1298B
|
Mouser Electronics | Active Filters Ultra Low Noise Filter (42V/105mA, 50Ohm) for B2961/62 | 3 |
|
$3,004.0000 | Buy Now |
DISTI #
34482.1
|
TestEquity LLC | Keysight N1298B Ultra Low Noise Filter, 42 V/105 mA, 50 Ohms, BNC, B2960B Series | 2 |
|
$3,004.0000 | Buy Now |
Part Details for N1298B
N1298B CAD Models
N1298B Part Data Attributes
|
N1298B
Keysight Technologies
Buy Now
|
Compare Parts:
N1298B
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |