Part Details for N1425A by Keysight Technologies
Overview of N1425A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1425A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N1425A
|
Mouser Electronics | Test Leads Low Noise Test Leads for N1413 with B2980 series, 1.5m, VOLT:DC 1kV | 0 |
|
Order Now | |
DISTI #
1910101358296743
|
TestEquity LLC | Keysight N1425A Low Noise Test Leads for B2985A/87A, 1,000V, 1.5m Length, B2980A Series | 0 |
|
$2,007.0000 | Buy Now |