Part Details for N15TV-103A3030 by Amphenol Piher
Overview of N15TV-103A3030 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N15TV-103A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0746
|
Newark | N15Tv-103A3030 |Amphenol Piher Sensors And Controls N15TV-103A3030 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
1993-N15TV-103A3030-ND
|
DigiKey | TRIMMER 10K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5257 In Stock |
|
$1.7484 / $3.8900 | Buy Now |
|
Onlinecomponents.com | 15mm endless potentiometric rotary sensor 10K Ohm ±30% - 0.15W - Analog Vertical Adjust - Through Hole - Bulk -40 to 120°C | 0 |
|
$1.0200 / $1.6900 | Buy Now |