There are no models available for this part yet.
Overview of N1A24249 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N1A24249 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2200
|
Newark | N1 Enclosure W/Panel,24X24X9, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:610Mm, External Width - Metric:610Mm, External Depth - Metric:229Mm, Ip Rating:Ip20, Nema Type:1 Rohs Compliant: Yes |Hammond N1A24249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.5500 / $376.6600 | Buy Now | |
DISTI #
3937-N1A24249-ND
|
DigiKey | BOX STEEL GRAY 24"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
14 In Stock |
|
$557.5275 / $651.8900 | Buy Now | |
DISTI #
4917-N1A24249-ND
|
DigiKey | BOX STEEL GRAY 24"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-N1A24249
|
Mouser Electronics | Electrical Enclosures N1 Enclosure w/panel - 24 x 24 x 9 - Steel/Gray RoHS: Compliant | 0 |
|
$376.4500 / $380.8900 | Order Now | |
DISTI #
70166873
|
RS | Enclosure, Wallmount, Hinge Door, Quarter Turn, NEMA 1, Steel, Gray, 24x24x9 | Hammond Manufacturing N1A24249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$365.7900 | RFQ | |
Onlinecomponents.com | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant |
2 In Stock |
|
$313.6600 / $337.9200 | Buy Now | ||
Master Electronics | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant |
2 In Stock |
|
$313.6600 / $337.9200 | Buy Now |