Part Details for N1A30309 by Hammond Manufacturing
Overview of N1A30309 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1A30309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4764
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:762Mm, External Width - Metric:762Mm, External Depth - Metric:229Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond N1A30309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$477.1700 / $496.0300 | Buy Now |
DISTI #
4917-N1A30309-ND
|
DigiKey | BOX STEEL GRAY 30"L X 30"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
64 In Stock |
|
$552.3100 | Buy Now |
DISTI #
3937-N1A30309-ND
|
DigiKey | BOX STEEL GRAY 30"L X 30"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
43 In Stock |
|
$743.0545 / $868.8200 | Buy Now |
DISTI #
546-N1A30309
|
Mouser Electronics | Electrical Enclosures N1 Enclosure w/panel - 30 x 30 x 9 - Steel/Gray RoHS: Compliant | 0 |
|
$495.6900 / $501.8100 | Order Now |
DISTI #
70165432
|
RS | Enclosure, Wallmount, Hinge Door, Quarter Turn, NEMA 1, Steel, Gray | Hammond Manufacturing N1A30309 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$481.7200 | RFQ |
|
Onlinecomponents.com | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant | 64 Factory Stock |
|
$419.3100 / $443.8100 | Buy Now |
|
Powell Electronics | NEMA 1 ENCL Min Qty: 1 | 42 |
|
$408.6800 / $477.8500 | Buy Now |
|
Master Electronics | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant | 64 Factory Stock |
|
$419.3100 / $443.8100 | Buy Now |