Part Details for N1C040 by nVent
Overview of N1C040 by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1C040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71946758
|
RS | Floor Heating Cable, 40 Sq Ft, 120 VAC, 442 W, 3.7 A, NuHeat 120V Cable Series | nVent NUHEAT N1C040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$290.1800 / $322.4200 | Buy Now |