Part Details for N1SD1000W by Panduit Corp
Overview of N1SD1000W by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1SD1000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2969
|
Newark | 51 Ru Split Doors For Nexus 7018 Switch |Panduit N1SD1000W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$884.5400 / $1,015.1500 | Buy Now |
DISTI #
N1SD1000W-ND
|
DigiKey | 51 RU SPLIT DOORS FOR NEXUS 7018 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$989.3200 | Buy Now |
DISTI #
N1SD1000W
|
Avnet Americas | Split Door for 51 RU High 1000mm Wide Net-Access N-Type Cabinet for Nexus 7018 Switch White - Bulk (Alt: N1SD1000W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$949.8400 | Buy Now |
DISTI #
644-N1SD1000W
|
Mouser Electronics | Wire Ducting & Raceways 51 RU Split Doors for Nexus 7018 Switch RoHS: Compliant | 0 |
|
$1,185.0100 | Order Now |
DISTI #
PANN1SD1000W
|
Heilind Electronics | 51 RU SPLIT DOORS FOR NEXUS 7018 SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 51 RU split doors for 1000mm wide Net-Access™ N-Type Cabinet for Nexus 7018 switch. RoHS: Compliant | 0 |
|
$949.8400 / $1,052.4500 | Buy Now |
DISTI #
N1SD1000W
|
Avnet Americas | Split Door for 51 RU High 1000mm Wide Net-Access N-Type Cabinet for Nexus 7018 Switch White - Bulk (Alt: N1SD1000W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$949.8400 | Buy Now |
DISTI #
000000000003919405
|
Sager | Wire Ducting & Raceways 51 RU Split Doors for Nexus 7018 Switch Min Qty: 1 | 0 |
|
$1,035.2700 / $1,048.0500 | Buy Now |