Part Details for N1WS16126 by Hammond Manufacturing
Overview of N1WS16126 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1WS16126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3213
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond N1WS16126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$148.7500 / $155.7000 | Buy Now |
DISTI #
3937-N1WS16126-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$246.0547 / $281.2000 | Buy Now |
DISTI #
N1WS16126-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$149.7100 | Buy Now |
DISTI #
546-N1WS16126
|
Mouser Electronics | Electrical Enclosures N1 Surface Mount Encl - 16 x 12 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$145.6300 / $149.7100 | Order Now |
DISTI #
70321938
|
RS | Enclosure, Surface Mount, Indoor, Wrapper, Quarter Turn, Steel | Hammond Manufacturing N1WS16126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.5900 / $158.8200 | RFQ |
|
Onlinecomponents.com | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 12 Factory Stock |
|
$140.6000 / $154.6600 | Buy Now |
|
Powell Electronics | SURFACE MTG ENCL 16X12X6 Min Qty: 1 | 8 |
|
$196.8400 | Buy Now |
|
Master Electronics | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 12 Factory Stock |
|
$140.6000 / $154.6600 | Buy Now |