Part Details for N200-001-YW by Tripp Lite
Overview of N200-001-YW by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N200-001-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6557
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N200-001-YW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.5300 | Buy Now |
DISTI #
N200-001-YW-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$1.8125 / $3.4800 | Buy Now |
DISTI #
545-N200-001-YW
|
Mouser Electronics | Ethernet Cables / Networking Cables 1FT YELLW CAT6 GIG PTCH CBL | 0 |
|
$1.8100 / $3.4500 | Order Now |
DISTI #
71308513
|
RS | Tripp Lite Cat6 Cat5e Gigabit Molded Patch Cable RJ45 M/M 550MHz Yellow 1ft | Tripp Lite N200-001-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $3.5300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.8800 / $2.8600 | Buy Now | |
|
Neutron USA | 1FT CAT6 CAT5E PATCH CABLE RJ45 GIGABIT MOLDED M/M 550MHZ YELLOW | 50 |
|
$24.9900 | Buy Now |