Part Details for N200-003-GY by Tripp Lite
Overview of N200-003-GY by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-003-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6560
|
Newark | 3Ft Gray Ct6 Gigabt Ptch Cbl |Eaton Tripp Lite N200-003-GY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $4.7400 | Buy Now |
DISTI #
N200-003-GY-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8100 | Buy Now |
DISTI #
545-N200-003-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 3FT GRAY CT6 GIGABT PTCH CBL | 0 |
|
$3.4500 / $4.8200 | Order Now |
DISTI #
71308516
|
RS | Tripp Lite Cat6 Cat5e Gigabit Molded Patch Cable RJ45 M/M 550MHz Gray 3ft | Tripp Lite N200-003-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $5.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 909 Factory Stock |
|
$2.5300 / $3.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 909 Factory Stock |
|
$2.5300 / $3.8400 | Buy Now |
|
Neutron USA | 3FT CAT6 CAT5E PATCH CABLE RJ45 GIGABIT MOLDED M/M 550MHZ GRAY | 50 |
|
$24.9900 | Buy Now |