Part Details for N200-006-GN by Tripp Lite
Overview of N200-006-GN by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-006-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6564
|
Newark | 6Ft Green Cat6 Gig Ptch Cbl |Eaton Tripp Lite N200-006-GN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.8600 | Buy Now |
DISTI #
N200-006-GN-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0900 | Buy Now |
DISTI #
545-N200-006-GN
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT GREEN CAT6 GIG PTCH CBL | 3 |
|
$4.4700 / $5.6800 | Buy Now |
DISTI #
71308520
|
RS | Tripp Lite Cat6 Cat5e Gigabit Molded Patch Cable RJ45 M/M 550MHz Green 6ft | Tripp Lite N200-006-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $5.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1015 Factory Stock |
|
$3.1200 / $4.7500 | Buy Now |
|
NAC | 6FT CAT6 CAT5E PATCH CABLE RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1015 Factory Stock |
|
$3.1200 / $4.7500 | Buy Now |
|
Neutron USA | 6FT CAT6 CAT5E PATCH CABLE RJ45 GIGABIT MOLDED M/M 550MHZ GREEN | 50 |
|
$24.9900 | Buy Now |