There are no models available for this part yet.
Overview of N200-010-GN by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-010-GN by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC1793
|
Newark | 10Ft Grn Cat6 Gig Ptch Cbl |Eaton Tripp Lite N200-010-GN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.7600 | Buy Now | |
DISTI #
N200-010-GN-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$6.4660 / $7.1500 | Buy Now | |
DISTI #
545-N200-010-GN
|
Mouser Electronics | Ethernet Cables / Networking Cables 10FT GRN CAT6 GIG PTCH CBL RoHS: Compliant | 3 |
|
$5.2000 / $6.9300 | Buy Now | |
DISTI #
71000934
|
RS | 10ft Cat6 Gigabit Molded Patch Cable RJ45 M/M 550MHz 24AWG Green | Tripp Lite N200-010-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 / $7.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 79 Factory Stock |
|
$3.8200 / $5.8100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 79 Factory Stock |
|
$3.8200 / $5.8100 | Buy Now | ||
Neutron USA | 10FT CAT6 PATCH CABLE GREEN M/M GIGABIT MOLDED RJ45 550MHZ 24 AWG | 50 |
|
$29.9900 | Buy Now |
CAD Models for N200-010-GN by Tripp Lite
Part Data Attributes for N200-010-GN by Tripp Lite
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|