Part Details for N200-025-WH by Tripp Lite
Overview of N200-025-WH by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-025-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1800
|
Newark | 25Ft Whte Cat6 Gig Ptch Cbl |Eaton Tripp Lite N200-025-WH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $14.1800 | Buy Now |
DISTI #
TL1487-ND
|
DigiKey | CAT6 GIGABIT MOLDED PATCH CABLE Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7780 | Buy Now |
DISTI #
545-N200-025-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 25FT WHTE CAT6 GIG PTCH CBL | 0 |
|
$10.2400 / $11.5700 | Order Now |
DISTI #
71000941
|
RS | 25ft Cat6 Gigabit Molded Patch Cable RJ45 M/M 550MHz 24AWG White | Tripp Lite N200-025-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $11.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 209 Factory Stock |
|
$7.9500 / $10.5300 | Buy Now |
|
NAC | 25FT CAT6 GIGABIT MOLDED PATCH CABLE RJ45 M/M 550MHZ 24AWG WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 209 |
|
$9.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 209 Factory Stock |
|
$7.9500 / $10.5300 | Buy Now |
|
Neutron USA | 25FT CAT6 GIGABIT PATCH CABLE MOLDED RJ45 M/M 550MHZ 24AWG WHITE | 50 |
|
$34.9900 | Buy Now |