There are no models available for this part yet.
Overview of N200-050-BL by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-050-BL by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y0791
|
Newark | Patch Cord, Rj45 Plug, Cat6, 50Ft, Blue, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:15.24M Rohs Compliant: Yes |Eaton Tripp Lite N200-050-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$15.6900 / $20.0200 | Buy Now | |
DISTI #
TL1489-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 50' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$13.8405 / $19.2500 | Buy Now | |
DISTI #
545-N200-050-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat6 GB Molded Patch Cable Blue, 50 ft. RoHS: Compliant | 0 |
|
$13.8400 / $19.0700 | Order Now | |
DISTI #
70879391
|
RS | Cat6 Gigabit Molded Patch Cable (RJ45 M/M), Blue, 50 ft. | Tripp Lite N200-050-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0800 / $19.4400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 155 Factory Stock |
|
$14.4100 / $19.0800 | Buy Now | ||
NAC | 50FT CAT6 PATCH CABLE M/M BLUE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$18.6900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 155 Factory Stock |
|
$14.4100 / $19.0800 | Buy Now | ||
Neutron USA | 50FT CAT6 MOLDED PATCH CABLE GIGABIT RJ45 550MHZ 24AWG M/M BLUE | 50 |
|
$39.9900 | Buy Now |
CAD Models for N200-050-BL by Tripp Lite
Part Data Attributes for N200-050-BL by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|