Part Details for N200P-003BL-IND by Tripp Lite
Overview of N200P-003BL-IND by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for N200P-003BL-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0549
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 3Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite N200P-003BL-IND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.0000 | Buy Now |
DISTI #
95-N200P-003BL-IND-ND
|
DigiKey | INDUSTRIAL CAT6 UTP ETHERNET CAB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$10.0000 / $19.5400 | Buy Now |
DISTI #
545-N200P-003BL-IND
|
Mouser Electronics | Ethernet Cables / Networking Cables 3FT BLUE IND CAT6 M/M CERT POE RoHS: Compliant | 0 |
|
$10.6400 / $18.1400 | Order Now |
DISTI #
74614814
|
RS | Industrial Cat6 UTP Ethernet Cable (RJ45 M/M), 100W PoE, Blue, 3ft (0.91m) | Tripp Lite N200P-003BL-IND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1500 / $16.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 155 Factory Stock |
|
$11.6100 / $15.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 155 Factory Stock |
|
$11.6100 / $15.3700 | Buy Now |
|
Neutron USA | 3FT CAT6 BLUE INDUSTRIAL UTP ENET CABLE RJ45 100W POE CMR-LP | 50 |
|
$39.9900 | Buy Now |