There are no models available for this part yet.
Overview of N201-002-PU by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N201-002-PU by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC6834
|
Newark | 2Ft Purple Cat6 Patch Cbl |Eaton Tripp Lite N201-002-PU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $4.1400 | Buy Now | |
DISTI #
TL1271-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$2.3664 / $4.0800 | Buy Now | |
DISTI #
545-N201-002-PU
|
Mouser Electronics | Ethernet Cables / Networking Cables 2FT PURPLE CAT6 PATCH CBL | 0 |
|
$2.3200 / $3.9900 | Order Now | |
DISTI #
71308563
|
RS | Tripp Lite 2ft Cat6 Snagless Molded Patch Cable UTP Purple RJ45 M/M 2 | Tripp Lite N201-002-PU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $4.5600 | RFQ | |
Onlinecomponents.com | Tripp Lite 2ft Cat6 Snagless Molded Patch Cable UTP Purple RJ45 M/M 2 | Tripp Lite N201-002-PU RoHS: Compliant |
130 In Stock 456 Factory Stock |
|
$2.2000 / $3.3500 | Buy Now | ||
NAC | 2FT CAT6 PURPLE UTP RJ45 M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$2.9400 | Buy Now | ||
Master Electronics | Tripp Lite 2ft Cat6 Snagless Molded Patch Cable UTP Purple RJ45 M/M 2 | Tripp Lite N201-002-PU RoHS: Compliant |
130 In Stock 456 Factory Stock |
|
$2.2000 / $3.3500 | Buy Now | ||
Neutron USA | 2FT CAT6 PATCH CABLE PURPLE SNAGLESS MOLDED UTP RJ45 M/M | 50 |
|
$9.9900 | Buy Now |
CAD Models for N201-002-PU by Tripp Lite
Part Data Attributes for N201-002-PU by Tripp Lite
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|