Part Details for N201-003-RD by Tripp Lite
Overview of N201-003-RD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-003-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6600
|
Newark | Network Cable, Rj45, Cat6, 3Ft, Red, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:1M, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-003-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.8400 | Buy Now |
DISTI #
TL927-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
191 In Stock |
|
$2.5790 / $4.7800 | Buy Now |
DISTI #
N201-003-RD
|
Avnet Americas | 3FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M RED 3' - Bulk (Alt: N201-003-RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-003-RD
|
Mouser Electronics | Ethernet Cables / Networking Cables 3FT RED CT6 SNAG PTCH CBL RoHS: Compliant | 0 |
|
$2.5700 / $4.7800 | Order Now |
DISTI #
70590403
|
RS | Tripp Lite 3ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Red 3' | Tripp Lite N201-003-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$4.1300 / $4.7800 | Buy Now |
|
Onlinecomponents.com | Cat6 Gigabit Snagless Molded (UTP) Ethernet Cable (RJ45 M/M) - 3 ft (1 m) - Red. RoHS: Compliant |
15 In Stock |
|
$2.5800 / $3.9200 | Buy Now |
|
NAC | 3FT CAT6 PATCH CABLE M/M RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 74 |
|
$3.4400 | Buy Now |
|
Master Electronics | Cat6 Gigabit Snagless Molded (UTP) Ethernet Cable (RJ45 M/M) - 3 ft (1 m) - Red. RoHS: Compliant |
15 In Stock |
|
$2.5800 / $3.9200 | Buy Now |