Part Details for N201-005-BK by Tripp Lite
Overview of N201-005-BK by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-005-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1558
|
Newark | Network Cable, Cat6/5/E, 1.524M, Black, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:1.52M, Cable Length - Imperial:5Ft, Jacket Color:Black, Product Range:N201 Series, Lan Category:Cat6 Rohs Compliant: Yes |Eaton Tripp Lite N201-005-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.8200 / $6.0100 | Buy Now |
DISTI #
TL997-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
120 In Stock |
|
$3.3547 / $5.7800 | Buy Now |
DISTI #
N201-005-BK
|
Avnet Americas | Cable Assembly Cat6 1.524m RJ45-RJ45 PL-PL - Bulk (Alt: N201-005-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-005-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables Tripp Lite 5ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Black 5' RoHS: Compliant | 2 |
|
$3.3500 / $5.7800 | Buy Now |
DISTI #
70590408
|
RS | Tripp Lite 5ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Black 5 | Tripp Lite N201-005-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$5.2000 / $6.0100 | Buy Now |
|
Onlinecomponents.com | Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Black, 5-ft. RoHS: Compliant | 213 Factory Stock |
|
$3.1200 / $4.7500 | Buy Now |
DISTI #
N201-005-BK
|
Avnet Americas | Cable Assembly Cat6 1.524m RJ45-RJ45 PL-PL - Bulk (Alt: N201-005-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
N201-005-BK
|
Avnet Americas | Cable Assembly Cat6 1.524m RJ45-RJ45 PL-PL - Bulk (Alt: N201-005-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3388495
|
element14 Asia-Pacific | NETWORK CABLE, CAT6/5/E, 1.524M, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$3.5230 / $6.0825 | Buy Now |
DISTI #
3388495
|
Farnell | NETWORK CABLE, CAT6/5/E, 1.524M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 2 |
|
$5.1878 / $6.4691 | Buy Now |